Infineon CYPD3174-24LQXQ, USB Controller 1 Mbps, 5.5V, USB, 2.7 V, 24-Pin VQFN
- RS Stock No.:
- 273-2894
- Mfr. Part No.:
- CYPD3174-24LQXQ
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.68
(exc. VAT)
€4.52
(inc. VAT)
Temporarily out of stock
- 490 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €1.84 | €3.68 |
| 10 - 18 | €1.33 | €2.66 |
| 20 - 98 | €1.315 | €2.63 |
| 100 - 198 | €1.25 | €2.50 |
| 200 + | €1.22 | €2.44 |
*price indicative
- RS Stock No.:
- 273-2894
- Mfr. Part No.:
- CYPD3174-24LQXQ
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 1Mbps | |
| USB Specification | PLe, USB Type C, EN ISO 3.1 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Series | CYPD3174 | |
| Standards/Approvals | USB PD Revision 3.1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 1Mbps | ||
USB Specification PLe, USB Type C, EN ISO 3.1 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Series CYPD3174 | ||
Standards/Approvals USB PD Revision 3.1 | ||
Automotive Standard No | ||
The Infineon highly integrated USB type-C port controller that complies with the latest USB type-C and PD standards and is targeted for PC power adapters, mobile chargers, car chargers and power bank applications.
Integrated voltage regulation and current sense amplifier
VBUS to CC short protection
Related links
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3175-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3175-24LQXQT 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3125-40LQXIT 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD3125-40LQXI 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD5235-96BZXI 5.5V 2.7 V, 96-Pin VFBGA
- Infineon CYPD5225-96BZXIT 5.5V 2.7 V, 96-Pin VFBGA
