Microchip USB7216C/KDX, USB Hub, 2-Channel, 3.6V, USB 3.1, 3.3 V, 100-Pin VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-3770
Mfr. Part No.:
USB7216C/KDX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

USB Hub

Number of Transceivers

2

USB Specification

USB 2.0

Sub Type

Controller

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

VQFN

Pin Count

100

Minimum Operating Temperature

-40°C

Supported Protocols

USB 3.1

Maximum Operating Temperature

85°C

Length

12mm

Standards/Approvals

No

Series

USB7216C

Height

900μm

Automotive Standard

No

The Microchip Technology OEM configurable, USB 3.2 generation 2, Type-C controller hub has 100 pins, six downstream ports and Advanced features for embedded USB applications. It comes with 2 transceivers, ESD protection and operates at 3.3V typical single supply voltage. It is used in applications such as standalone USB hubs, laptop docks, PC motherboards, PC monitor docks and multi-function USB 3.2 generation 2 peripherals.

Integrated hub feature controller enabling input and output bridging and Flex connect

Programming of firmware image to external SPI memory device from USB host

Commercial and industrial grade temperature support

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy