Microchip USB7016/KDX, USB Controller 5000 Mbps, 1.44V, USB 2.0, USB 3.2, 3.3 V, 100-Pin VQFN

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€30.62

(exc. VAT)

€37.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€6.124€30.62-
10 - 20€5.818€29.094%
25 - 45€5.664€28.327%
50 - 90€5.512€27.569%
95 +€5.358€26.7912%

*price indicative

Packaging Options:
RS Stock No.:
274-4678
Mfr. Part No.:
USB7016/KDX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

USB Controller

Maximum Data Rate

5000Mbps

USB Specification

USB 3.2

Sub Type

USB Controller

Power Supply Type

Single

ESD Protection

No

Maximum Supply Voltage

1.44V

Minimum Supply Voltage

3.3V

Package Type

VQFN

Pin Count

100

Supported Protocols

USB 2.0, USB 3.2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

USB7016

Standards/Approvals

RoHS Compliant

The Microchip Gen1 USB-C Smart Hub is defined as a USB hub that integrates system levels functions typically associated with a separate MCU or processor. It can also switch between two different hosts if required. This role changing technology is called Flex Connect and can be initiated through hardware or software commands.

Proven reliability

Device compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy