Microchip USB7216C/KDX, USB Hub, 2-Channel, 3.6V, USB 3.1, 3.3 V, 100-Pin VQFN
- RS Stock No.:
- 234-3771
- Mfr. Part No.:
- USB7216C/KDX
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€5.80
(exc. VAT)
€7.13
(inc. VAT)
Last RS stock
- Final 162 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.80 |
*price indicative
- RS Stock No.:
- 234-3771
- Mfr. Part No.:
- USB7216C/KDX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 2 | |
| Product Type | USB Hub | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 100 | |
| Supported Protocols | USB 3.1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 12mm | |
| Series | USB7216C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 2 | ||
Product Type USB Hub | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 100 | ||
Supported Protocols USB 3.1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 12mm | ||
Series USB7216C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Technology OEM configurable, USB 3.2 generation 2, Type-C controller hub has 100 pins, six downstream ports and Advanced features for embedded USB applications. It comes with 2 transceivers, ESD protection and operates at 3.3V typical single supply voltage. It is used in applications such as standalone USB hubs, laptop docks, PC motherboards, PC monitor docks and multi-function USB 3.2 generation 2 peripherals.
Integrated hub feature controller enabling input and output bridging and Flex connect
Programming of firmware image to external SPI memory device from USB host
Commercial and industrial grade temperature support
RoHS compliant
Related links
- Microchip USB7216C/KDX 2-Channel USB 3.1 100-Pin VQFN
- Microchip USB7206C/KDX 2-Channel USB 3.1 100-Pin VQFN
- Microchip USB7016/KDX 1.44V USB 3.2 100-Pin VQFN
- Microchip USB7006/KDX 1.44V USB 3.2 100-Pin VQFN
- onsemi NB7NPQ1002MMTTWG 2-Channel 10 Gbps USB 3.1 30-Pin WQFN
- onsemi 2-Channel 10 Gbps USB 3.1 30-Pin WQFN
- Infineon CY7C68013A-100AXC 1-Channel 480 Mbps USB 2.0 3.3 V, 100-Pin TQFP
- Microchip USB2514B-I/M2 4-Channel USB 2.0 36-Pin SQFN
