FTDI Chip FT4232HAQ-TRAY, USB Controller, 1-Channel 480 Mbps Tray
- RS Stock No.:
- 244-2942
- Mfr. Part No.:
- FT4232HAQ-TRAY
- Manufacturer:
- FTDI Chip
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
Temporarily out of stock
- Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.29 | - |
| 5 - 24 | €7.48 | 9% |
| 25 - 49 | €7.07 | 14% |
| 50 - 99 | €6.83 | 17% |
| 100 + | €6.67 | 19% |
*price indicative
- RS Stock No.:
- 244-2942
- Mfr. Part No.:
- FT4232HAQ-TRAY
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Maximum Data Rate | 480Mbps | |
| Product Type | USB Controller | |
| Number of Transceivers | 1 | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Mount Type | Surface | |
| Package Type | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 25mA | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Maximum Data Rate 480Mbps | ||
Product Type USB Controller | ||
Number of Transceivers 1 | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Mount Type Surface | ||
Package Type Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 25mA | ||
The FTDI Chip FT4232HA is a USB 2.0 High Speed with 480Mbps to UART/MPSSE IC that is automotive qualified for AEC temperature grade 2. The device features four UARTs - two of these have an option to independently configure an MPSSE engine. This allows the FT4232HA to operate as two UART/Bit Bang ports plus two MPSSE engines used to emulate JTAG, SPI, I 2C, Bit bang or other synchronous serial modes.
USB High Speed to Quad Interface
The FT4232HA integrates a USB protocol engine which controls the physical Universal Transceiver Macrocell Interface
MPSSE Multi Purpose Synchronous Serial Engines
Latency Timer can be altered between 2ms and 255ms
The FT4232HA supports a data transfer rate up to 12 Mbitps when configured as a RS232/RS422/RS485 UART interface
Related links
- FTDI Chip FT4232HAQ-TRAY 1-Channel 480 Mbps Tray
- FTDI Chip FT602Q-B-T 1-Channel 480 Mbps USB 76-Pin QFN
- FTDI Chip FT-MOD-4232HUB 1-Channel 480 Mbps USB 2.0 36-Pin
- Infineon CY7C68014A-128AXC 1-Channel 480 Mbps USB 128-Pin TQFP
- Infineon CY7C68013A-56LTXC 1-Channel 480 Mbps USB 3 V, 56-Pin QFN
- Infineon 1-Channel 480 Mbps USB 128-Pin TQFP
- Infineon CYUSB2315BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Infineon CYUSB2318BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
