Infineon CY7C65219-40LQXI, USB Controller 12 Mbps, 5.5V, USB, 1.71 V, 40-Pin VQFN
- RS Stock No.:
- 273-2647
- Mfr. Part No.:
- CY7C65219-40LQXI
- Manufacturer:
- Infineon
Subtotal (1 tray of 490 units)*
€1,666.00
(exc. VAT)
€2,048.20
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €3.40 | €1,666.00 |
*price indicative
- RS Stock No.:
- 273-2647
- Mfr. Part No.:
- CY7C65219-40LQXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 12Mbps | |
| USB Specification | USB 1.1 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.71V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 40 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 70°C | |
| Series | CY7C65219 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 12Mbps | ||
USB Specification USB 1.1 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.71V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 40 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 70°C | ||
Series CY7C65219 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon Dock Management Controller is a USB Billboard controller that is designed for managing USB dock and monitor solutions. The DMC provides USB full speed capability to support USB Billboard device class v1.21. It supports signed and unsigned firmware download over USB to programmable dock components connected to the DMC. DMC uses Cypress proprietary M0S8 technology with a 32 bit, 48 MHz Arm® Cortex M0 processor with 128 KB flash, 8 KB SRAM, 20 GPIOs, full speed USB device controller and a Crypto engine for authentication. DMC is available in a 40 QFN package.
Integrated oscillator
System level ESD protection
Integrated timers and counters
USB IF certified USB 2.0 FS Silicon
Supports industrial temperature range
Related links
- Infineon CY7C65219-40LQXI 5.5V 1.71 V, 40-Pin VQFN
- Infineon CY7C65211A-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65213-28PVXIT 5.5V 1.71 V, 28-Pin SSOP
- Infineon CYPD3125-40LQXI 5.5V 2.7 V, 40-Pin VQFN
- Infineon CY7C65213-32LTXI 1-Channel 12 Mbps USB 32-Pin QFN
- Infineon CY7C65211-24LTXIT 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65211-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65215-32LTXI 5.5V 1.71 V, 32-Pin VQFN
