Infineon CY7C65211A-24LTXI, USB Controller 12 Mbps, 5.5V, USB, 1.71 V, 24-Pin VQFN
- RS Stock No.:
- 273-2859
- Mfr. Part No.:
- CY7C65211A-24LTXI
- Manufacturer:
- Infineon
Subtotal (1 tray of 490 units)*
€839.37
(exc. VAT)
€1,032.43
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €1.713 | €839.37 |
*price indicative
- RS Stock No.:
- 273-2859
- Mfr. Part No.:
- CY7C65211A-24LTXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 12Mbps | |
| Sub Type | USB Controller | |
| USB Specification | USB 1.1 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | CY7C65211 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 12Mbps | ||
Sub Type USB Controller | ||
USB Specification USB 1.1 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 24 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series CY7C65211 | ||
Automotive Standard No | ||
The Infineon USB serial single channel bridge controller has application in medical and healthcare devices.
RoHS compliant package
512 byte flash for storing configuration parameters
Related links
- Infineon CY7C65211A-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65211-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65211-24LTXIT 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65219-40LQXI 5.5V 1.71 V, 40-Pin VQFN
- Infineon CY7C65213-28PVXIT 5.5V 1.71 V, 28-Pin SSOP
- Infineon CY7C65213-32LTXI 1-Channel 12 Mbps USB 32-Pin QFN
- Infineon CY7C65215-32LTXI 5.5V 1.71 V, 32-Pin VQFN
- Infineon CYPD2122-24LQXI 1-Channel 1 Mbps USB SPI 1.71 V, 24-Pin QFN
