Infineon, Controller IC 480 Mbps, 3.6V, USB, 3 V, 56-Pin VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-2658
Mfr. Part No.:
CY7C65630-56LTXCT
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

480Mbps

Product Type

Controller IC

Sub Type

USB Controller

USB Specification

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

VQFN

Pin Count

56

Supported Protocols

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

USB-IF, WHQL, USB 2.0 specification

Series

CY7C65630

Automotive Standard

No

The Infineon USB 2.0 hub controllers is an ultra low power single chip USB 2.0 hub controller with integrated upstream and downstream transceivers. USB 2.0 Hubs are high performance, low system cost solutions for USB. The Hubs integrate 1.5 kilo ohm upstream pull up resistors for full speed operation and all downstream 15 kilo ohm pull down resistors. This results in optimization of system costs by providing built in support for the USB 2.0 specification.

Bus power configurations

Space saving 56 pin QFN

In system EEPROM programming

Integrated port status indicator control

Up to four downstream ports supported

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy