Infineon CY7C65631-56LTXC, Controller IC 480 Mbps, 3.6V, USB, 3 V, 56-Pin VQFN
- RS Stock No.:
- 273-2874
- Mfr. Part No.:
- CY7C65631-56LTXC
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€8.26
(exc. VAT)
€10.16
(inc. VAT)
In Stock
- 257 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.26 | - |
| 10 - 24 | €7.50 | 9% |
| 25 - 49 | €7.30 | 11% |
| 50 - 99 | €7.13 | 13% |
| 100 + | €6.94 | 15% |
*price indicative
- RS Stock No.:
- 273-2874
- Mfr. Part No.:
- CY7C65631-56LTXC
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 480Mbps | |
| Product Type | Controller IC | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | CY7C65631 | |
| Standards/Approvals | USB 2.0 specification | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 480Mbps | ||
Product Type Controller IC | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 56 | ||
Supported Protocols USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series CY7C65631 | ||
Standards/Approvals USB 2.0 specification | ||
Automotive Standard No | ||
The Infineon low power USB 2.0 hub controller is for a 2-port bus powered application. Both ports share a single transaction translator. It is available in a 56 QFN.
Windows hardware quality lab compliant
Up to four downstream ports supported
Supports bus powered and self powered modes
Integrated upstream and downstream termination resistors
Related links
- Infineon CY7C65631-56LTXC 3.6V 3 V, 56-Pin VQFN
- Infineon 3.6V 3 V, 56-Pin VQFN
- Infineon CY7C65630-56LTXC 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65620-56LTXC 3.45V 3.15 V, 56-Pin VQFN
- Infineon CY7C65630-56LTXCT 3.6V 3 V, 56-Pin VQFN
- Infineon CY7C65631-56LTXI 3.45V 3.15 V, 56-Pin VQFN
- Infineon 3.45V 3.15 V, 56-Pin VQFN
- Infineon 3.6V 3 V, 56-Pin VQFN
