Infineon, USB Controller, 2-Channel 12 Mbps, 3.6V, USB, 3 V, 56-Pin VFBGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-2672
Mfr. Part No.:
CY7C68013A-56BAXC
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

12Mbps

Number of Transceivers

2

Product Type

USB Controller

Sub Type

USB Controller

USB Specification

USB 2.0

Power Supply Type

USB

ESD Protection

Yes

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Package Type

VFBGA

Pin Count

56

Supported Protocols

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

CY7C68013A

Standards/Approvals

USB 2.0

Automotive Standard

No

Supply Current

85mA

The Infineon USB Peripheral Controller is a USB 2.0 IF high speed certified. It consist of a single chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor. There is separate data buffers for the setup and data portions of a Control transfer. It has an integrated I2C controller which runs at 100 or 400 kHz.

Four integrated FIFOs

16 KB of on chip code and data RAM

8 bit or 16 bit external data interface

Smart media standard ECC generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy