Infineon CYPD5225-96BZXI, USB Controller 1 Mbps, 21.5V, USB, 2.7 V, 96-Pin VFBGA

Subtotal (1 tray of 490 units)*

€1,505.28

(exc. VAT)

€1,851.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +€3.072€1,505.28

*price indicative

RS Stock No.:
273-2705
Mfr. Part No.:
CYPD5225-96BZXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

1Mbps

Product Type

USB Controller

Sub Type

USB Controller

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

21.5V

Mount Type

Surface

Package Type

VFBGA

Pin Count

96

Minimum Operating Temperature

-40°C

Supported Protocols

USB

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

CYPD5225

Automotive Standard

No

The Infineon USB Type C Port Controller is a dual port USB Type C controller that complies with the latest USB Type C and PD standard. It provides a complete dual USB Type C and USB PD port control solution for PCs, dock and notebooks. It can also be used in dual role and downstream facing port applications. Including M0WS8 technology with a 32 bit, 48 MHz Arm Cortex M0 processor with 128 KB flash and integrates two complete Type C Transceivers including the Type C termination resistors, RP and RD. It is also integrates high voltage regulator.

Integrated oscillator

32 bit MCU subsystem

Integrated high voltage LDO

Integrated current sense amplifier

Integrated dead battery termination

Integrated OCP protection on the VCONN

Up to two integrated timers and counters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy