Infineon CYPD5225-96BZXIT, USB Controller 1 Mbps, 5.5V, USB, 2.7 V, 96-Pin VFBGA
- RS Stock No.:
- 273-2708
- Mfr. Part No.:
- CYPD5225-96BZXIT
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€4.48
(exc. VAT)
€5.51
(inc. VAT)
Temporarily out of stock
- 96 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €4.48 | - |
| 50 - 99 | €3.90 | 12% |
| 100 - 249 | €3.37 | 24% |
| 250 - 999 | €3.23 | 27% |
| 1000 + | €2.81 | 37% |
*price indicative
- RS Stock No.:
- 273-2708
- Mfr. Part No.:
- CYPD5225-96BZXIT
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 1Mbps | |
| Product Type | USB Controller | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | VFBGA | |
| Pin Count | 96 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CYPD5225 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 1Mbps | ||
Product Type USB Controller | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type VFBGA | ||
Pin Count 96 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CYPD5225 | ||
Automotive Standard No | ||
The Infineon Dual USB Type C controller is complies with the latest USB Type C and PD standards. It provides a complete dual USB Type C and USB Power Delivery port control solution for PCs, notebook and dock. It can also be used in dual role and downstream facing port applications. Including M0WS8 technology with a 32 bit, 48 MHz Arm Cortex M0 processor with 128 KB flash and integrates two complete Type C Transceivers including the Type C termination resistors, RP and RD. It also integrates high voltage regulator.
Integrated oscillator
32 bit MCU subsystem
Integrated high voltage LDO
Integrated current sense amplifier
Integrated dead battery termination
Integrated OCP protection on the VCONN
Up to two integrated timers and counters
Related links
- Infineon CYPD5225-96BZXIT 5.5V 2.7 V, 96-Pin VFBGA
- Infineon CYPD5225-96BZXI 21.5V 2.7 V, 96-Pin VFBGA
- Infineon CYPD5235-96BZXI 5.5V 2.7 V, 96-Pin VFBGA
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3125-40LQXIT 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3125-40LQXI 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD3175-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
