Infineon CYUSB3065-BZXC, USB Controller, 1-Channel 5 Gbps, 3.6V, USB, 1.7 V, 121-Pin LFBGA
- RS Stock No.:
- 273-2733
- Mfr. Part No.:
- CYUSB3065-BZXC
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 240 units)*
€4,587.36
(exc. VAT)
€5,642.40
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 240 - 240 | €19.114 | €4,587.36 |
| 480 + | €18.878 | €4,530.72 |
*price indicative
- RS Stock No.:
- 273-2733
- Mfr. Part No.:
- CYUSB3065-BZXC
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 5Gbps | |
| Number of Transceivers | 1 | |
| Product Type | USB Controller | |
| Sub Type | USB Controller | |
| USB Specification | USB 3.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.7V | |
| Mount Type | Surface | |
| Package Type | LFBGA | |
| Pin Count | 121 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CYUSB3065 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 5Gbps | ||
Number of Transceivers 1 | ||
Product Type USB Controller | ||
Sub Type USB Controller | ||
USB Specification USB 3.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.7V | ||
Mount Type Surface | ||
Package Type LFBGA | ||
Pin Count 121 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CYUSB3065 | ||
Automotive Standard No | ||
The Infineon Super Speed USB bridge controller is the next generation bridge controller that can connect devices with the Mobile Industry Processor Interface Camera Serial Interface 2, interface to any USB 3.0 Host. It has a 4 lane CSI 2 receiver with up to 1 Gbps on each lane. This USB bridge controller has an integrated USB 3.0 and USB 2.0 physical layers along with a 32 bit ARM926EJ S microprocessor for powerful data processing and for building custom applications.
Fully accessible 32 bit CPU
UART support of up to 4 Mbps
I2C master controller at 1 MHz
Universal serial bus integration
Ultra low power in core power down mode
Related links
- Infineon CYUSB3065-BZXC 1-Channel 5 Gbps USB 121-Pin LFBGA
- Infineon CYUSB3013-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3065-BZXI 1-Channel 4 Mbps USB 121-Pin LFBGA
- Infineon CYUSB3011-BZXC 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3012-BZXC 3.6V 1.2 V, 121-Pin BGA
- Infineon CYUSB2014-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
