Infineon CY7C65213A-28PVXI, USB Controller 12 Mbps, 3.6V, USB, 3 V, 28-Pin SSOP
- RS Stock No.:
- 273-2865
- Mfr. Part No.:
- CY7C65213A-28PVXI
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 141 more to save €49.35
View bulk pricing optionsSubtotal (1 tube of 47 units)*
€112.80
(exc. VAT)
€138.65
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 94 | €2.40 | €112.80 | - |
| 141 + | €2.05 | €96.35 | €49.35 |
*price indicative
- RS Stock No.:
- 273-2865
- Mfr. Part No.:
- CY7C65213A-28PVXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 12Mbps | |
| Product Type | USB Controller | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | CY7C65213A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 12Mbps | ||
Product Type USB Controller | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series CY7C65213A | ||
Automotive Standard No | ||
The Infineon USB-UART LP bridge controller has application in blood glucose meter and battery operated devices.
512 byte flash for storing configuration parameters
Clocking integrated 48 MHz clock oscillator
USB suspend mode for low power
Related links
- Infineon CY7C65213A-28PVXI 3.6V 3 V, 28-Pin SSOP
- Infineon CY7C65642-28LTXCT 3.6V 3 V, 28-Pin SSOP
- Infineon CY7C65213A-32LTXI 3.6V 3 V, 32-Pin VQFN
- Infineon CY7C65632-28LTXC 3.6V 3.15 V, 28-Pin SSOP
- Silicon Labs CP2103-GM 1-Channel 12 Mbps USB to UART 28-Pin QFN
- Infineon CY7C68013A-56PVXI 3.6V 3 V, 56-Pin SSOP
- Silicon Labs CP2102N-A02-GQFN28 1-Channel 12 Mbps USB 2.0 28-Pin QFN
- Infineon CY7C68013A-56BAXC 2-Channel 12 Mbps USB 56-Pin VFBGA
