Infineon CY7C65642-28LTXCT, USB Controller 480 Mbps, 3.6V, USB, 3 V, 28-Pin SSOP
- RS Stock No.:
- 273-2667
- Mfr. Part No.:
- CY7C65642-28LTXCT
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€4,344.00
(exc. VAT)
€5,343.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.448 | €4,344.00 |
*price indicative
- RS Stock No.:
- 273-2667
- Mfr. Part No.:
- CY7C65642-28LTXCT
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 480Mbps | |
| Product Type | USB Controller | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | USB | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | USB 2.0 specification | |
| Series | CY7C65219 | |
| Automotive Standard | No | |
| Supply Current | 150mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 480Mbps | ||
Product Type USB Controller | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type USB | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Supported Protocols USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals USB 2.0 specification | ||
Series CY7C65219 | ||
Automotive Standard No | ||
Supply Current 150mA | ||
The Infineon USB 2.0 hub controllers is a very low power, high performance USB 2.0 hub controller. It has an integrated upstream and downstream transceivers, a USB serial interface engine, USB Hub control and repeater logic and transaction translator logic. Infineon has also integrated external components such as voltage regulator and pull up and pull down resistors, reducing the overall bill of materials required to implement a USB hub system.
Overcurrent detection
Very low power consumption
Downstream port management
Internal power failure detection
Integrated port status indicator control
Two status indicators per downstream port
Related links
- Infineon CY7C65642-28LTXCT 3.6V 3 V, 28-Pin SSOP
- Infineon CY7C68013A-56PVXI 3.6V 3 V, 56-Pin SSOP
- Infineon CY7C68014A-56LTXC 3.6V 3 V, 56-Pin VQFN
- Infineon 3.6V 3 V, 128-Pin TQFP
- Infineon 3.6V 3 V, 56-Pin VQFN
- Infineon CY7C65632-48AXC 3.6V 3 V, 48-Pin TQFP
- Infineon CY7C68014A-100AXC 3.6V 3 V, 100-Pin TQFP
- Infineon CY7C68013A-128AXI 3.6V 3 V, 128-Pin TQFP
