Infineon CY7C65632-28LTXC, USB Controller 480 Mbps, 3.6V, USB, 3.15 V, 28-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.36

(exc. VAT)

€2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.36
10 - 24€1.91
25 - 49€1.85
50 - 99€1.80
100 +€1.76

*price indicative

RS Stock No.:
273-2876
Mfr. Part No.:
CY7C65632-28LTXC
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

480Mbps

Product Type

USB Controller

USB Specification

USB 2.0

Sub Type

USB Controller

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

3.15V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

SSOP

Pin Count

28

Supported Protocols

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

CY7C65632

Standards/Approvals

RoHS

Automotive Standard

No

Infineon CY7C65632 Series USB Controller, 480Mbps Maximum Data Rate, 3.15V Minimum Supply Voltage - CY7C65632-28LTXC


This USB controller provides USB 2.0 connectivity for embedded systems, handling high‑speed transfers up to 480 Mbps. It operates from a single supply rail within a defined voltage window and is supplied in a Compact surface‑mount package suitable for automated assembly. The device includes electrostatic discharge protection and meets environmental material restrictions relevant to electronics manufacturing. Operating temperature limits make it appropriate for controlled industrial and commercial environments.

Features and Benefits:


• 480 Mbps maximum data rate enables high‑speed data transfers
• 3.15V to 3.6V supply range supports common single‑rail designs
• 28‑pin SSOP package reduces board area and eases placement
• ESD protection preserves Interface integrity during handling
• RoHS compliance aligns with restricted‑substance requirements

Applications


• Suitable for USB 2.0 host or peripheral embedded interfaces
• Ideal for Compact surface‑mounted consumer‑electronic designs
• Used with microcontroller systems requiring single‑supply operation
• Can be used for industrial equipment within 0 to 70°C environments
• Suitable for retrofitting legacy devices to USB connectivity

What package type should I expect for surface‑mount assembly?


It is supplied in a 28‑pin SSOP package designed for standard pick‑and‑place and reflow processes.

What thermal range is supported for deployment?


The device is specified for operation from 0°C to 70°C, suitable for non‑extreme environments.

How does supply tolerance affect integration with power rails?


It accepts a single supply between 3.15V and 3.6V, allowing direct connection to regulated 3.3V systems when rail margins are verified.

Is the Interface standard compatible with common USB setups?


The Interface implements USB 2.0 signalling and protocols to support interoperable high‑speed connections.

Are there environmental material considerations for manufacturing?


The component is RoHS‑compliant, restricting the use of certain hazardous substances during production.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy