Infineon CY7C68014A-100AXC, USB Controller 480 Mbps, 3.6V, USB, 3 V, 100-Pin TQFP
- RS Stock No.:
- 273-2887
- Mfr. Part No.:
- CY7C68014A-100AXC
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 72 units)*
€1,184.90
(exc. VAT)
€1,457.42
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 72 - 72 | €16.457 | €1,184.90 |
| 144 + | €16.046 | €1,155.31 |
*price indicative
- RS Stock No.:
- 273-2887
- Mfr. Part No.:
- CY7C68014A-100AXC
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 480Mbps | |
| Product Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | CY7C68014A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 480Mbps | ||
Product Type USB Controller | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 100 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series CY7C68014A | ||
Automotive Standard No | ||
The Infineon USB controller is ideal for nonbattery powered applications.
USB 2.0 USB IF Hi speed certified
Smart media standard ECC generation
Related links
- Infineon CY7C68014A-100AXC 3.6V 3 V, 100-Pin TQFP
- Infineon CY7C68014A-128AXC 1-Channel 480 Mbps USB 128-Pin TQFP
- Infineon 1-Channel 480 Mbps USB 128-Pin TQFP
- Infineon CY7C68014A-56LTXC 3.6V 3 V, 56-Pin VQFN
- Infineon 3.6V 3 V, 128-Pin TQFP
- Infineon CY7C65632-48AXC 3.6V 3 V, 48-Pin TQFP
- Infineon CY7C68013A-128AXI 3.6V 3 V, 128-Pin TQFP
- Infineon 3.6V 3 V, 56-Pin VQFN
