Microchip USB7016/KDX, USB Controller 5000 Mbps, 1.44V, USB 2.0, USB 3.2, 3.3 V, 100-Pin VQFN
- RS Stock No.:
- 274-4677
- Mfr. Part No.:
- USB7016/KDX
- Manufacturer:
- Microchip
Subtotal (1 tray of 168 units)*
€1,102.75
(exc. VAT)
€1,356.43
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 168 + | €6.564 | €1,102.75 |
*price indicative
- RS Stock No.:
- 274-4677
- Mfr. Part No.:
- USB7016/KDX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 5000Mbps | |
| Product Type | USB Controller | |
| USB Specification | USB 3.2 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | No | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 1.44V | |
| Package Type | VQFN | |
| Pin Count | 100 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0, USB 3.2 | |
| Maximum Operating Temperature | 85°C | |
| Series | USB7016 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 5000Mbps | ||
Product Type USB Controller | ||
USB Specification USB 3.2 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection No | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 1.44V | ||
Package Type VQFN | ||
Pin Count 100 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0, USB 3.2 | ||
Maximum Operating Temperature 85°C | ||
Series USB7016 | ||
Standards/Approvals RoHS Compliant | ||
The Microchip Gen1 USB-C Smart Hub is defined as a USB hub that integrates system levels functions typically associated with a separate MCU or processor. It can also switch between two different hosts if required. This role changing technology is called Flex Connect and can be initiated through hardware or software commands.
Proven reliability
Device compatibility
Related links
- Microchip USB7016/KDX 1.44V USB 3.2 100-Pin VQFN
- Microchip USB7006/KDX 1.44V USB 3.2 100-Pin VQFN
- Microchip USB5744B-I/2GX01 1.44V 3.3 V, 56-Pin VQFN
- Microchip USB7206C/KDX 2-Channel USB 3.1 100-Pin VQFN
- Microchip USB7216C/KDX 2-Channel USB 3.1 100-Pin VQFN
- Microchip USB5744/2G USB 2.0 56-Pin VQFN
- Microchip USB2642-I/ML 3.6V I2C 48-Pin QFN
- FTDI Chip 1-Channel 3.4 Mbps USB 2.0 32-Pin VQFN
