ABB USB USB Ethernet Adapter, 13 mm, Black

Subtotal (1 unit)*

€43.21

(exc. VAT)

€53.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.21

*price indicative

RS Stock No.:
707-378
Mfr. Part No.:
3AXD50000032449
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

USB Specification

USB

Product Type

USB Ethernet Adapter

Colour

Black

Cable Length

13mm

Standards/Approvals

RoHS

USB Connection Type

USB

COO (Country of Origin):
FI
The ABB USB to RJ‑45 Cable is designed to enable PC connection when used together with the RDUM‑01 module. It provides a reliable communication link between the computer and ABB drives, ensuring smooth data transfer and configuration. This cable is particularly useful in commissioning, monitoring, and maintaining drive systems where direct PC connectivity is required.

Enables PC connection when paired with RDUM‑01

Provides stable communication link for drive configuration and monitoring

Designed for compatibility with ABB drive accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy