RS PRO USB Type C USB Ethernet Adapter, Black
- RS Stock No.:
- 839-465
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€72.22
(exc. VAT)
€88.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.22 |
*price indicative
- RS Stock No.:
- 839-465
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| USB Specification | USB Type C | |
| Product Type | USB Ethernet Adapter | |
| Colour | Black | |
| Standards/Approvals | UKCA | |
| USB Connection Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
USB Specification USB Type C | ||
Product Type USB Ethernet Adapter | ||
Colour Black | ||
Standards/Approvals UKCA | ||
USB Connection Type USB Type C | ||
- COO (Country of Origin):
- CN
The RS PRO USB-C to 2.5Gbps Ethernet Adapter is a high-performance network solution designed to expand connectivity for devices lacking Ethernet ports.
USB-C to RJ45 Interface ensures compatibility with various devices
Supports Plug & Play and hot-swap for easy connectivity
Delivers network speeds up to 2.5Gbps, with backward compatibility
USB bus powered, eliminating the need for an external power supply
Related links
- D-Link USB Type C USB Ethernet Adapter, Black
- D-Link USB Type C 2500Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, Black
- StarTech.com USB 3.0 1Gbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 10000Mbps Network Speed USB Ethernet Adapter, Black
- D-Link USB 2.0 100Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 4.0 1000Mbit/s Network Speed USB Ethernet Adapter, Black
- D-Link USB Type C 1000Mbps Network Speed USB Ethernet Adapter
