Exsys USB 4.0 1000Mbit/s Network Speed USB Ethernet Adapter, Black

Subtotal (1 unit)*

€105.64

(exc. VAT)

€129.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.64

*price indicative

RS Stock No.:
872-589
Mfr. Part No.:
EX-1321-WT
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

USB Specification

USB 4.0

Product Type

USB Ethernet Adapter

Network Speed

1000Mbit/s

Colour

Black

Standards/Approvals

CE

USB Connection Type

USB

COO (Country of Origin):
TW
The Exsys USB 3.2 Gen1 - Ethernet adapter provides a reliable connection for notebooks, desktops, or servers to a 10/100/1000Mbps network, seamlessly integrating with existing systems through simple installation.

Compliant with Universal Serial Bus 3.2 Gen 1

Compatible with USB 2.0 and USB 1.1 standards

Supports full duplex operation with IEEE 802.3x flow control

Extended temperature range of -40° to +85° Celsius

Power supplied via USB bus for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy