Exsys USB 3.2 10000Mbps Network Speed USB Ethernet Adapter, Black
- RS Stock No.:
- 872-590
- Mfr. Part No.:
- EX-1323
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€212.91
(exc. VAT)
€261.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.91 |
*price indicative
- RS Stock No.:
- 872-590
- Mfr. Part No.:
- EX-1323
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Ethernet Adapter | |
| USB Specification | USB 3.2 | |
| Network Speed | 10000Mbps | |
| Colour | Black | |
| Standards/Approvals | UKCA | |
| USB Connection Type | USB 3.2 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Ethernet Adapter | ||
USB Specification USB 3.2 | ||
Network Speed 10000Mbps | ||
Colour Black | ||
Standards/Approvals UKCA | ||
USB Connection Type USB 3.2 | ||
- COO (Country of Origin):
- CN
The Exsys USB4/Thunderbolt to Ethernet adapter seamlessly connects desktops and notebooks to high-speed networks, enabling direct integration into 10 Gbit/s networks or connecting to network devices effortlessly.
Supports USB4 Gen 3x2 up to 40 Gbit/s for expansive data transfer capabilities
Compatible with Thunderbolt 3/4 for versatile connectivity options
Offers 10 Gbit Ethernet over Cat.6a with auto-negotiation for optimal performance
Related links
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter Black
- Exsys USB 4.0 1000Mbit/s Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 1000Mbps Network Speed USB Network Adapter
- StarTech.com USB 3.2 100Mbps Network Speed USB Ethernet Adapter Grey
- Edimax USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, White
- StarTech.com USB 3.2 5Gbps Network Speed USB Ethernet Adapter Silver
- StarTech.com USB 3.0 1Gbps Network Speed USB Ethernet Adapter, Black
