Exsys USB 3.2 1000Mbps Network Speed USB Network Adapter
- RS Stock No.:
- 284-4402
- Distrelec Article No.:
- 300-77-725
- Mfr. Part No.:
- EX-1318
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€25.78
(exc. VAT)
€31.71
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.78 |
*price indicative
- RS Stock No.:
- 284-4402
- Distrelec Article No.:
- 300-77-725
- Mfr. Part No.:
- EX-1318
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Network Adapter | |
| USB Specification | USB 3.2 | |
| Number of Ports | 1 | |
| Network Speed | 1000Mbps | |
| Standards/Approvals | RoHS | |
| USB Connection Type | USB Type A | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Network Adapter | ||
USB Specification USB 3.2 | ||
Number of Ports 1 | ||
Network Speed 1000Mbps | ||
Standards/Approvals RoHS | ||
USB Connection Type USB Type A | ||
- COO (Country of Origin):
- TW
The USB 3.2 Gen1 to Ethernet adapter is a versatile solution to connect your notebook or desktop computer to a 10/100 or 1000Mbps network. With its Realtek chip-set and C-connector design, this adapter offers easy installation without needing to open up your computer system. It supports various standards including IEEE 802.3, IEEE 802.3u, and IEEE 802.3ab, providing reliable and efficient network connectivity.
Compliant with USB 3.2 Gen1 and compatible with USB 2.0 and USB 1.1 standards
Supports full duplex operation with IEEE 802.3x flow control and half duplex operation with back-pressure flow control
Energy Efficient Ethernet support with IEEE 802.3az
LED indicators for Power and Ethernet connection status
Provides data transfer rate of up to 5Gbps and network speeds of 10/100/1000Mbps
Related links
- Exsys USB 3.2 1000Mbps Network Speed USB Network Adapter
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter Black
- Edimax USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, White
- Exsys USB 3.2 10000Mbps Network Speed USB Ethernet Adapter, Black
- LENOVO 4 1000Mbps Network Speed USB Network Adapter, Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Network Adapter, Black
- TP-Link USB 3.0 1000Mbps Network Speed USB Network Adapter
