Eaton USB USB Stick
- RS Stock No.:
- 120-646
- Mfr. Part No.:
- 168548 CKOZ-00/13
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€196.87
(exc. VAT)
€242.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.87 |
*price indicative
- RS Stock No.:
- 120-646
- Mfr. Part No.:
- 168548 CKOZ-00/13
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | USB Stick | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type USB Stick | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Wireless USB stick is designed specifically for configuring the Eaton wireless system. With a sleek and compact design, this communication interface is perfect for installations. The product is part of the xComfort range and boasts radio frequent bidirectional features, along with LED indication for easy use. This USB stick offers seamless integration into your xComfort bus system.
RoHS compliant for environmentally friendly use
Radio frequent bidirectional features for enhanced connectivity
LED indication for easy monitoring and troubleshooting
Streamlined installation process with easy configuration
Seamless integration into
Related links
- Eaton USB Cable USB to Male 600 mm
- Eaton xComfort Series Power Supply 20.5 mm x 50.2 mm x 48mm
- Kingston IRONKEY LOCKER+ 50 32 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 64 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 128 GB USB 3.2 USB Stick
- Sandisk Cruzer Blade 16 GB USB 2.0 USB Stick
- Transcend JF700 16 GB USB 3.1 USB Stick
- Transcend JF380 16 GB USB 2.0 USB Stick
