Transcend JF380 16 GB USB 2.0 USB Stick
- RS Stock No.:
- 187-1764
- Distrelec Article No.:
- 302-49-090
- Mfr. Part No.:
- TS16GJF380S
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-1764
- Distrelec Article No.:
- 302-49-090
- Mfr. Part No.:
- TS16GJF380S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 2.0 | |
| Encryption Level | AES-256 | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Standards/Approvals | EN, RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 2.0 | ||
Encryption Level AES-256 | ||
NAND Type MLC | ||
Self-Destruct No | ||
Standards/Approvals EN, RoHS | ||
- COO (Country of Origin):
- TW
Transfer files to and from your mobile device with ease while on the go. Transcend's JetFlash 380 USB OTG Flash Drive is designed to transform the way you carry and exchange personal digital media. Plus, with the free-to-download Transcend Elite App, you can easily explore files on the JetFlash 380 and quickly backup photos, videos, documents, and other content stored on your smartphone or tablet.
Dual connector design to transfer between micro USB and USB 2.0 interfaces
Compact, one-piece COB (Chip On Board) manufacturing
Quality metallic texture
Up to 64GB storage capacity
Transcend Elite & RecoveRx software for easy data management
Related links
- Transcend JF350 16 GB USB 2.0 USB Stick
- Transcend JetFlash 600 16 GB USB 2.0 USB Stick
- Verbatim 16 GB USB 2.0 USB Stick
- ATP NanoDura 16 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2U03V1W 16 GB USB 2.0 USB Stick
- KIOXIA X 16 GB USB 2.0 USB Stick
- Silicon Power ULTIMA U03 16 GB USB 2.0 USB Stick
- Verbatim Store 'n' Stay 16 GB USB 2.0 USB Stick
