Silicon Power SP064GBUF3B50V1K 64 GB USB 3.0 USB Stick
- RS Stock No.:
- 288-3824
- Distrelec Article No.:
- 300-19-866
- Mfr. Part No.:
- SP064GBUF3B50V1K
- Manufacturer:
- Silicon Power
Subtotal (1 unit)*
€25.63
(exc. VAT)
€31.52
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.63 |
*price indicative
- RS Stock No.:
- 288-3824
- Distrelec Article No.:
- 300-19-866
- Mfr. Part No.:
- SP064GBUF3B50V1K
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| USB Specification | USB 3.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
USB Specification USB 3.0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Silicon Power Blaze B50 USB Stick offers convenient and reliable storage with a capacity of 64GB. Utilizing USB 3.0 technology, it delivers impressive read speeds of up to 120 MBps and write speeds of up to 50 MBps. Its sleek black design adds a touch of sophistication, while its compact dimensions of 51.4 mm in length, 20 mm in width, and 12 mm in height ensure portability.
Capless design
LED display to show transfer status
Special carbon
Sports car design
Related links
- Silicon Power SP064GBUF3B50V1K 128 GB USB 3.0 USB Stick
- Lexar Fingerprint F35 64 GB USB 3.0 USB Stick
- Transcend JetFlash 750 64 GB USB 3.0 USB Stick
- InnoDisk iCF4000 64 GB USB 3.0 USB Stick
- Sandisk Ultra USB 3.0 Flash Drive 64 GB USB 3.0 USB Stick
- Sandisk SDCZ73-064G-G46 64 GB USB 3.0 USB Stick
- KIOXIA X 64 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 64 GB USB 3.0 USB Stick
