Transcend JetFlash 350/370 32 GB USB 2.0 USB Flash Drive
- RS Stock No.:
- 186-3390
- Mfr. Part No.:
- TS32GJF370
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-3390
- Mfr. Part No.:
- TS32GJF370
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 2.0 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS, BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 2.0 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type MLC | ||
Standards/Approvals RoHS, BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- TW
Transcend USB Flash Drive, 32GB Capacity, USB 2.0 Specification - TS32GJF370
This USB flash drive offers a compact design ideal for users needing reliable data storage solutions. With a 32GB capacity, it provides ample space for files while remaining lightweight at just 4.3g. Designed for portability, it easily fits into pockets or bags, making it suitable for everyday use in various environments.
Features & Benefits
• Capless design allows for easy one-handed operation
• Compact size enhances portability to carry anywhere
• USB 2.0 interface supports quick data transfers
• Durable build protects data against everyday wear
• Free downloads of Transcend Elite & RecoveRx software available
Applications
• Used for storing and transferring work documents
• Ideal for backing up important data in the field
• For sharing files among colleagues
• Compatible with various devices, including PCs and laptops
What data transfer speeds can be expected with this USB drive?
The USB 2.0 connectivity standard provides reliable transfer speeds, typically ranging up to 480 Mbps, suitable for efficient file access and storage.
How does the compact design benefit users in industrial settings?
The lightweight and slim design allows for easy storage in pockets or toolkits, reducing bulk and ensuring the drive is readily available for quick file sharing on the go.
What software is included with the purchase of this USB drive?
A free download of Transcend Elite and RecoveRx software is provided, enhancing data management and recovery options for users, ensuring their data is well protected.
Related links
- Transcend JetFlash 350/370 64 GB USB 2.0 USB Flash Drive
- Transcend UFM510H 32 GB USB 2.0 USB Flash Drive
- Transcend TS32GUFM510V 32 GB USB 2.0 USB Flash Drive
- Integral Memory USB 2.0 Flash Drive 32 GB USB 2.0 USB Flash Drive
- Verbatim ToughMAX 32 GB USB 2.0 USB Flash Drive
- Verbatim Store ’n’ Go 32 GB USB 2.0 USB Flash Drive
- Transcend UFM510H 16 GB USB 2.0 USB Flash Drive
- Transcend 4 GB USB 2.0 USB Flash Drive
