Transcend JetFlash 350/370 64 GB USB 2.0 USB Flash Drive
- RS Stock No.:
- 186-3392
- Distrelec Article No.:
- 302-49-294
- Mfr. Part No.:
- TS64GJF370
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€26.29
(exc. VAT)
€32.34
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.29 |
*price indicative
- RS Stock No.:
- 186-3392
- Distrelec Article No.:
- 302-49-294
- Mfr. Part No.:
- TS64GJF370
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | USB Flash Drive | |
| Memory Size | 64GB | |
| USB Specification | USB 2.0 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | MLC | |
| Standards/Approvals | EN, RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type USB Flash Drive | ||
Memory Size 64GB | ||
USB Specification USB 2.0 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type MLC | ||
Standards/Approvals EN, RoHS | ||
- COO (Country of Origin):
- TW
Transcend USB Flash Drive, 64GB Capacity, USB 2.0 Specification - TS64GJF370
This USB Flash Drive offers 64GB of reliable storage, perfect for storing essential files, documents, and media. Designed in a sleek capless style, this compact device measures 60 x 18.6 x 8.7mm, weighing only 8.5 g, making it an ideal solution for data portability and accessibility.
Features & Benefits
• Capless design allows for one-handed operation
• Lightweight build ensures easy transportation
• Hi-speed USB 2.0 interface facilitates fast data transfer
• Available in multiple storage capacities for diverse needs
• Provides free access to Transcend Elite and RecoveRx for data management
Applications
• Used to store and transfer large files between devices
• Ideal for professionals in automation and electronics
• Suitable for personal and professional data storage
• Versatile enough for multimedia storage needs
What types of files can I efficiently store on this device?
It supports a wide range of files, including documents, photos, videos, and backups, accommodating various user needs in both personal and professional contexts.
How does the USB 2.0 interface impact data transfer speeds?
The USB 2.0 interface offers efficient data transfer rates suitable for everyday tasks, ensuring quick access to files and seamless transfers between devices.
Is this device compatible with various operating systems?
Yes, it operates seamlessly across major operating systems, ensuring compatibility with Windows, macOS, and Linux systems without requiring additional software installation.
Can I use this device for video storage?
It effectively stores multimedia files such as standard-definition videos, supporting various formats for personal and presentation use.
Related links
- Transcend JetFlash 350/370 32 GB USB 2.0 USB Flash Drive
- Integral Memory USB 2.0 Flash Drive 64 GB USB 2.0 USB Flash Drive
- Verbatim ToughMAX 64 GB USB 2.0 USB Flash Drive
- Verbatim Store ’n’ Go 64 GB USB 2.0 USB Flash Drive
- Transcend JetFlash 600 64 GB USB 2.0 USB Stick
- Transcend UFM510H 16 GB USB 2.0 USB Flash Drive
- Transcend UFM510H 8 GB USB 2.0 USB Flash Drive
- Transcend TS8GUFM510V 8 GB USB 2.0 USB Flash Drive
