Transcend UFM510H 32 GB USB 2.0 USB Flash Drive
- RS Stock No.:
- 245-0066
- Mfr. Part No.:
- TS32GUFM510H
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€303.30
(exc. VAT)
€373.06
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.30 |
*price indicative
- RS Stock No.:
- 245-0066
- Mfr. Part No.:
- TS32GUFM510H
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Product Type | USB Flash Drive | |
| Industrial Grade | Yes | |
| USB Specification | USB 2.0 | |
| NAND Type | MLC | |
| Encryption Level | No-Encryption | |
| Standards/Approvals | RoHS II | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Product Type USB Flash Drive | ||
Industrial Grade Yes | ||
USB Specification USB 2.0 | ||
NAND Type MLC | ||
Encryption Level No-Encryption | ||
Standards/Approvals RoHS II | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Transcend USB Flash Drive, 32GB Capacity, USB 2.0 Specification - TS32GUFM510H
This USB flash drive offers a practical solution for expanding storage on industrial computers. Designed with dimensions of 37.8mm x 26.65mm x 5.81mm and weighing only 2g, this compact device provides 32GB of storage space, leveraging MLC NAND technology for enhanced performance and durability.
Features & Benefits
• Low power consumption ensures efficient operation
• Mechanical write protection switch for data integrity
• Advanced global wear-levelling enhances reliability
• High-speed read speeds of up to 33 MB/s
• Operating temperature range suitable for harsh conditions
• Compact design ideal for embedded systems
Applications
• Ideal for automation and control systems
• Suitable for data storage in electronic devices
• Used in temperature-sensitive environments
• Integrates seamlessly with industrial computers
What data transfer speeds can be expected from this storage device?
It supports a maximum read speed of up to 33 MB/s and a write speed of up to 18 MB/s, ensuring efficient data transfer for various applications.
Can this storage device withstand extreme temperatures?
Yes, it operates in temperatures ranging from 0°C to 70°C, making it suitable for use in environments that experience temperature fluctuations.
What makes this a suitable choice for industrial applications?
The device features durable MLC NAND flash technology and a mechanical write protection switch, which enhances data security and reliability in industrial settings.
How does this device manage data reliability?
It includes advanced garbage collection and block management features, which contribute to its longevity and consistent performance over time.
Is there any specific maintenance required for optimal performance?
Regularly check the device for any physical damage and ensure it is used within its specified temperature range to maintain performance and longevity.
Related links
- Transcend UFM510H 16 GB USB 2.0 USB Flash Drive
- Transcend UFM510H 2 GB USB 2.0 USB Flash Drive
- Transcend UFM510H 8 GB USB 2.0 USB Flash Drive
- Transcend JetFlash 350/370 32 GB USB 2.0 USB Flash Drive
- Transcend TS32GUFM510V 32 GB USB 2.0 USB Flash Drive
- Integral Memory USB 2.0 Flash Drive 32 GB USB 2.0 USB Flash Drive
- Verbatim ToughMAX 32 GB USB 2.0 USB Flash Drive
- Verbatim Store ’n’ Go 32 GB USB 2.0 USB Flash Drive
