Transcend JetFlash 810 64 GB USB 3.1 USB Stick
- RS Stock No.:
- 186-4657
- Distrelec Article No.:
- 302-49-300
- Mfr. Part No.:
- TS64GJF810
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€31.84
(exc. VAT)
€39.16
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.84 |
*price indicative
- RS Stock No.:
- 186-4657
- Distrelec Article No.:
- 302-49-300
- Mfr. Part No.:
- TS64GJF810
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 3.1 | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Standards/Approvals | EN, RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 3.1 | ||
NAND Type MLC | ||
Self-Destruct No | ||
Standards/Approvals EN, RoHS | ||
- COO (Country of Origin):
- TW
Transcend's JetFlash 810 Flash Drive combines blazing-fast USB 3.1 Gen 1 transfer rates, vast storage capacity, and compact portability, and bundles it all in a stylish yet rugged design. Created specifically to fully protect your data while on the move, the JetFlash 810's rubber housing offers excellent defense against shock, splash, dust, and moisture.
SuperSpeed USB 3.1 Gen 1 interface
Rubberized design resistant to splash, dirt and dust
Sporty Colour scheme is highly visible in outdoor environments
Exclusive Transcend Elite data management software
Related links
- Transcend JetFlash 830S 64 GB USB 3.1 USB Stick
- Transcend JetFlash 790 64 GB USB 3.1 USB Stick
- Transcend JF700 64 GB USB 3.1 USB Stick
- Transcend JF760 64 GB USB 3.1 USB Stick
- Transcend JF730 64 GB USB 3.1 USB Stick
- Transcend JetFlash 720 8 GB USB 3.1, USB 3.1 USB Stick
- Transcend JF780 64 GB USB 3.1 USB Stick
- Transcend JF710S 64 GB USB 3.1 USB Stick
