Transcend JF730 64 GB USB 3.1 USB Stick
- RS Stock No.:
- 187-1785
- Distrelec Article No.:
- 302-15-869
- Mfr. Part No.:
- TS64GJF730
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€27.97
(exc. VAT)
€34.40
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.97 |
*price indicative
- RS Stock No.:
- 187-1785
- Distrelec Article No.:
- 302-15-869
- Mfr. Part No.:
- TS64GJF730
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| Industrial Grade | No | |
| USB Specification | USB 3.1 | |
| Self-Destruct | No | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
Industrial Grade No | ||
USB Specification USB 3.1 | ||
Self-Destruct No | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The JetFlash 700/730 supports USB 3.1 Gen 1 standard, making it much easier to get access to your rich digital content. With a combination of speed and beauty, the JetFlash 700/730 is a perfect entry-level USB 3.1 Gen 1 peripheral for those who demand stylish aesthetics with leading technology.
SuperSpeed USB 3.1 Gen 1 interface
Sturdy structure & smooth surface
Exclusive Transcend Elite data management software
Related links
- Transcend JF730 128 GB USB 3.1 USB Stick
- Transcend JF730 32 GB USB 3.1 USB Stick
- Transcend JF700 64 GB USB 3.1 USB Stick
- Transcend JF760 64 GB USB 3.1 USB Stick
- Transcend JF710S 64 GB USB 3.1 USB Stick
- Transcend JetFlash 830S 64 GB USB 3.1 USB Stick
- Transcend JetFlash 810 64 GB USB 3.1 USB Stick
- Transcend JetFlash 790 64 GB USB 3.1 USB Stick
