Transcend JF790 32 GB USB 3.1 USB Stick
- RS Stock No.:
- 187-1776
- Distrelec Article No.:
- 302-49-223
- Mfr. Part No.:
- TS32GJF790W
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€25.32
(exc. VAT)
€31.14
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.32 |
*price indicative
- RS Stock No.:
- 187-1776
- Distrelec Article No.:
- 302-49-223
- Mfr. Part No.:
- TS32GJF790W
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Product Type | USB Stick | |
| USB Specification | USB 3.1 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Product Type USB Stick | ||
USB Specification USB 3.1 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The capless JetFlash 790 USB 3.1 Gen 1 Flash Drive utilizes a retractable USB connector to shield your data while in transit. Simply push/pull the coloured slider to expose/retract the connector. Best of all, the JetFlash 790 sports the next generation SuperSpeed USB 3.1 Gen 1 specification and up to an incredible 128GB capacity. This combination of blazing fast data transfer rates and substantial storage space make it easier than ever to store, carry and share all your digital files wherever you go.
SuperSpeed USB 3.1 Gen 1 interface
Capless design with slide-out USB connector
Lightweight and compact
Lanyard / keyring loop
Exclusive Transcend Elite data management software
Related links
- Transcend JF790 32 GB USB 3.1 USB Stick
- Transcend JF790 128 GB USB 3.1 USB Stick
- Transcend JF790 16 GB USB 3.1 USB Stick
- Transcend JetFlash 720 32 GB USB 3.1 USB Stick
- Transcend JF730 32 GB USB 3.1 USB Stick
- Transcend JF710S 32 GB USB 3.1 USB Stick
- Transcend JF880S 32 GB USB 3.1 USB Stick
- Transcend JF780 32 GB USB 3.1 USB Stick
