Transcend JF790 128 GB USB 3.1 USB Stick

Temporarily out of stock
RS Stock No.:
187-1777
Distrelec Article No.:
302-49-060
Mfr. Part No.:
TS128GJF790K
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

128GB

Product Type

USB Stick

Industrial Grade

No

USB Specification

USB 3.1

NAND Type

MLC

Self-Destruct

No

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The capless JetFlash 790 USB 3.1 Gen 1 Flash Drive utilizes a retractable USB connector to shield your data while in transit. Simply push/pull the coloured slider to expose/retract the connector. Best of all, the JetFlash 790 sports the next generation SuperSpeed USB 3.1 Gen 1 specification and up to an incredible 128GB capacity. This combination of blazing fast data transfer rates and substantial storage space make it easier than ever to store, carry and share all your digital files wherever you go.

SuperSpeed USB 3.1 Gen 1 interface

Capless design with slide-out USB connector

Lightweight and compact

Lanyard / keyring loop

Exclusive Transcend Elite data management software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy