Verbatim ToughMAX 16 GB USB 2.0 USB Flash Drive
- RS Stock No.:
- 188-4807
- Mfr. Part No.:
- 49330
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€11.92
(exc. VAT)
€14.66
(inc. VAT)
In Stock
- 222 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.92 |
*price indicative
- RS Stock No.:
- 188-4807
- Mfr. Part No.:
- 49330
- Manufacturer:
- Verbatim
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 16GB | |
| Product Type | USB Flash Drive | |
| Industrial Grade | Yes | |
| USB Specification | USB 2.0 | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 16GB | ||
Product Type USB Flash Drive | ||
Industrial Grade Yes | ||
USB Specification USB 2.0 | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
Crush forces up to 2,250kg
Water immersion to 30m depth
Extreme temperatures from -25°C to 150°C
Product Details
Made with KyronMAX™ compounds,
Extremely tough and light, keeping your data safe from physical damage,
It can withstand,
Crush forces up to 2,250 kg,
Water immersion to 30m depth,
Extreme temperatures from -25°C to 150 °C
Related links
- Verbatim Store ’n’ Go 16 GB USB 2.0 USB Flash Drive
- Verbatim ToughMAX 64 GB USB 2.0 USB Flash Drive
- Verbatim ToughMAX 32 GB USB 2.0 USB Flash Drive
- Transcend UFM510H 16 GB USB 2.0 USB Flash Drive
- Sandisk Cruzer Blade USB Flash Drive 16 GB USB 2.0 USB Stick
- Verbatim 16 GB USB 2.0 USB Stick
- Verbatim 16 GB USB 2.0, USB 1.1 USB Stick
- Verbatim Store 'n' Stay 16 GB USB 2.0 USB Stick
