Verbatim Store ’n’ Go 16 GB USB 2.0 USB Flash Drive

Subtotal (1 unit)*

€9.47

(exc. VAT)

€11.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 11 November 2026
  • Plus 180 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.47

*price indicative

RS Stock No.:
188-4804
Mfr. Part No.:
98696
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Memory Size

16GB

Product Type

USB Flash Drive

Industrial Grade

Yes

USB Specification

USB 2.0

Self-Destruct

No

Standards/Approvals

RoHS

COO (Country of Origin):
TW
With USB ports in almost every computer and popping up in cars, DVD and multimedia players, TV's, photo frames and more, USB drives are now being considered an essential accessory. The Slider USB Drive from Verbatim has a retractable sliding mechanism which protects the USB connection when it is not in use. Simple and easy to use, just slide open the cap, plug into any USB 2.0 port and drag and drop your folders and files.

Capacity: 16GB

Retractable sliding mechanism

USB 2.0 interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy