Verbatim 32 GB USB 3.1 USB Stick
- RS Stock No.:
- 244-4580
- Distrelec Article No.:
- 302-48-394
- Mfr. Part No.:
- 49430
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€72.95
(exc. VAT)
€89.73
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.95 |
*price indicative
- RS Stock No.:
- 244-4580
- Distrelec Article No.:
- 302-48-394
- Mfr. Part No.:
- 49430
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Stick | |
| Memory Size | 32GB | |
| Industrial Grade | No | |
| USB Specification | USB 3.1 | |
| NAND Type | SLC | |
| Self-Destruct | No | |
| Encryption Level | 256 bit AES | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Stick | ||
Memory Size 32GB | ||
Industrial Grade No | ||
USB Specification USB 3.1 | ||
NAND Type SLC | ||
Self-Destruct No | ||
Encryption Level 256 bit AES | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Verbatim Keypad Secure USB C drive has AES 256 bit hardware encryption which seamlessly encrypts all data on the drive in real time. It has nero backup software to help you back up all your files, folders, and drives from your laptop or PC whenever yo
Built in keypad for passcode input
PC and Mac compatible
Capacity 32 GB
Related links
- Transcend JetFlash 720 32 GB USB 3.1 USB Stick
- Transcend JF730 32 GB USB 3.1 USB Stick
- Transcend JF710S 32 GB USB 3.1 USB Stick
- Transcend JF880S 32 GB USB 3.1 USB Stick
- Transcend JF790 32 GB USB 3.1 USB Stick
- Transcend JF780 32 GB USB 3.1 USB Stick
- Verbatim 32 GB USB 2.0 USB Stick
- Transcend JF700 32 GB USB 3.1 USB Stick
