Verbatim 64 GB USB 2.0 USB Stick
- RS Stock No.:
- 244-4599
- Mfr. Part No.:
- 69267
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€16.93
(exc. VAT)
€20.82
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 28 October 2026
- Plus 60 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.93 |
*price indicative
- RS Stock No.:
- 244-4599
- Mfr. Part No.:
- 69267
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| Industrial Grade | No | |
| USB Specification | USB 2.0 | |
| NAND Type | SLC | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
Industrial Grade No | ||
USB Specification USB 2.0 | ||
NAND Type SLC | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
The Verbatim My Dual USB 2.0 is a metal 2 in 1 USB flash drive with USB type-C and USB type-A connectors allowing the seamless transfer of files between multiple devices. It is compatible with windows 7, windows 8, windows 10, mac os x v 10.4+.
Strong metal housing with swivel, reversible connector
Large keyring loop
Capacity 64 GB
Quickly transfer files with super speed usb 3.2 gen 1 performance
Related links
- Verbatim 64 GB USB 2.0 USB Stick
- Verbatim 64 GB USB 1.1, USB 2.0 USB Stick
- Verbatim PinStripe 64 GB USB 2.0 USB Stick
- Verbatim 64 GB USB 3.2 USB Stick
- KIOXIA X 64 GB USB 2.0 USB Stick
- Transcend JetFlash 600 64 GB USB 2.0 USB Stick
- Transcend JF350 64 GB USB 2.0 USB Stick
- RS PRO eviKEY-NFC Premium 64 GB USB 2.0 USB Stick
