Transcend JetFlash 600 64 GB USB 2.0 USB Stick
- RS Stock No.:
- 173-9489
- Mfr. Part No.:
- TS64GJF600
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9489
- Mfr. Part No.:
- TS64GJF600
- Manufacturer:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Capacity | 64 GB | |
| Model | JetFlash 600 | |
| Industrial | Yes | |
| USB Specification | USB 2.0 | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Capacity 64 GB | ||
Model JetFlash 600 | ||
Industrial Yes | ||
USB Specification USB 2.0 | ||
Nand Type MLC | ||
- COO (Country of Origin):
- TW
JetFlash 600 provides high speed and vast storage space in a lightweight, compact design. Taking full advantage of advanced dual-channel technology that combines the bandwidth of two chips, the JetFlash 600 transfers data in the fast lane. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance.
MLC flash-based performance and reliability
Sleek and streamlined design
Compact and easy-to-carry
Fully compatible with Hi-Speed USB 2.0 interface
Exclusive Transcend Elite data management software
Sleek and streamlined design
Compact and easy-to-carry
Fully compatible with Hi-Speed USB 2.0 interface
Exclusive Transcend Elite data management software
Related links
- Transcend JetFlash 600 16 GB USB 2.0 USB Stick
- Transcend JetFlash 600 8 GB USB 2.0 USB Stick
- Transcend JetFlash 170 1 GB USB 2.0 USB Stick
- Transcend JF350 64 GB USB 2.0 USB Stick
- Transcend JetFlash 350/370 64 GB USB 2.0 USB Flash Drive
- Transcend JetFlash 810 64 GB USB 3.1 USB Stick
- Transcend JetFlash 750 64 GB USB 3.0 USB Stick
- Transcend JetFlash 830S 64 GB USB 3.1 USB Stick
