Verbatim 64 GB USB 3.2 USB Stick
- RS Stock No.:
- 244-4611
- Mfr. Part No.:
- 69277
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€14.80
(exc. VAT)
€18.20
(inc. VAT)
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.80 |
*price indicative
- RS Stock No.:
- 244-4611
- Mfr. Part No.:
- 69277
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| USB Specification | USB 3.2 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
USB Specification USB 3.2 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The Verbatim My Alu USB 3.2 Gen 1 has sophisticated metal design which combines durability and practicality to provide an elegant way to help keep your most important files safe and close by.
Operating at USB super speed 5Gbps
Large keyring loop
Capacity 64 GB
Related links
- Verbatim 64 GB USB 3.2 USB Stick
- Verbatim 30211 64 GB USB 3.2 USB Stick
- Silicon Power SP064GBUC3C80V1S 64 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Verbatim 64 GB USB 2.0 USB Stick
- Kingston IronKey Keypad 200 64 GB USB 3.2 USB Stick
- iStorage IS-FL-DBT 64 GB USB 3.2 USB Stick
