Verbatim 32 GB USB 3.2 USB Stick
- RS Stock No.:
- 244-4609
- Mfr. Part No.:
- 69276
- Manufacturer:
- Verbatim
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4609
- Mfr. Part No.:
- 69276
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Stick | |
| Memory Size | 32GB | |
| Industrial Grade | No | |
| USB Specification | USB 3.2 | |
| NAND Type | SLC | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Stick | ||
Memory Size 32GB | ||
Industrial Grade No | ||
USB Specification USB 3.2 | ||
NAND Type SLC | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
The Verbatim My Alu USB 3.2 Gen 1 has sophisticated metal design which combines durability and practicality to provide an elegant way to help keep your most important files safe and close by.
Operating at USB super speed 5Gbps
Large keyring loop
Capacity 32 GB
Related links
- Verbatim 32 GB USB 3.2 Gen 1 USB Stick
- Verbatim 32 GB USB 2.0 USB Stick
- Kingston IronKey Keypad 200 32 GB USB 3.2 USB Stick
- Verbatim 32 GB USB 3.1 USB Stick
- Verbatim 32 GB USB 1.1, USB 2.0 USB Stick
- Kingston IRONKEY LOCKER+ 50 32 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 32 GB USB 3.2 USB Stick
- Silicon Power SP032GBUF3B02V1K 32 GB USB 3.2 USB Stick
