Verbatim 32 GB USB 1.1, USB 2.0 USB Stick
- RS Stock No.:
- 244-4625
- Mfr. Part No.:
- 98710
- Manufacturer:
- Verbatim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-4625
- Mfr. Part No.:
- 98710
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Capacity | 32 GB | |
| Industrial | No | |
| USB Specification | USB 1.1, USB 2.0 | |
| Nand Type | SLC | |
| Self-Destruct | No | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Capacity 32 GB | ||
Industrial No | ||
USB Specification USB 1.1, USB 2.0 | ||
Nand Type SLC | ||
Self-Destruct No | ||
The Verbatim Store 'n' Stay NANO USB drive has a low profile design which is perfect for use with devices where a full size drive is not suitable. It has read speed up to 80MB/Sec and capacity 32 GB.
No bigger than a euro coin
Ideal for netbooks, ultrabooks or play back with TV's, media players and car audio devices
Ideal for netbooks, ultrabooks or play back with TV's, media players and car audio devices
Related links
- Verbatim 32 GB USB 2.0 USB Stick
- Verbatim 64 GB USB 1.1, USB 2.0 USB Stick
- Verbatim 16 GB USB 2.0, USB 1.1 USB Stick
- Verbatim 32 GB USB 3.1 USB Stick
- Verbatim 32 GB USB 3.2 USB Stick
- Verbatim 32 GB USB 3.2 Gen 1 USB Stick
- Verbatim PinStripe 32 GB USB 2.0 USB Stick
- Verbatim Store 'n' Stay 32 GB USB 2.0 USB Stick
