Verbatim 16 GB USB 2.0 USB Stick
- RS Stock No.:
- 244-4628
- Mfr. Part No.:
- 98748
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
In Stock
- 24 unit(s) ready to ship
- Plus 496 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.38 |
*price indicative
- RS Stock No.:
- 244-4628
- Mfr. Part No.:
- 98748
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 16GB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 2.0 | |
| NAND Type | SLC | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 16GB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 2.0 | ||
NAND Type SLC | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Verbatim Metal Executive USB 2.0 drive has a small, sleek metal casing which makes it incredibly tough and able to withstand the demands of everyday life. It has interface USB 2.0 and power source USB Bus.
Includes a convenient metal key ring
Capacity 16 GB
Related links
- Verbatim 16 GB USB 2.0 USB Stick
- Verbatim 16 GB USB 2.0, USB 1.1 USB Stick
- Verbatim Store 'n' Stay 16 GB USB 2.0 USB Stick
- Verbatim PinStripe 16 GB USB 2.0 USB Stick
- Verbatim 16 GB USB 3.2 Gen 1 USB Stick
- Transcend JF350 16 GB USB 2.0 USB Stick
- ATP NanoDura 16 GB USB 2.0 USB Stick
- KIOXIA X 16 GB USB 2.0 USB Stick
