Verbatim 16 GB USB 3.2 Gen 1 USB Stick
- RS Stock No.:
- 244-4600
- Mfr. Part No.:
- 69268
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€15.23
(exc. VAT)
€18.73
(inc. VAT)
Last RS stock
- 24 left, ready to ship
- Plus 95 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €15.23 |
*price indicative
- RS Stock No.:
- 244-4600
- Mfr. Part No.:
- 69268
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 16GB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 3.2 Gen 1 | |
| NAND Type | SLC | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 16GB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 3.2 Gen 1 | ||
NAND Type SLC | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The Verbatim My Dual USB 3.2 gen 1 is a metal 2 in 1 USB flash drive with USB type-C and USB type-A connectors allowing the seamless transfer of files between multiple devices. It is compatible with windows 7, windows 8, windows 10, mac os x v 10.4+.
Strong metal housing with swivel, reversible connector
Large keyring loop
Capacity 16 GB
Quickly transfer files with super speed usb 3.2 gen 1 performance
Related links
- Verbatim MyMedia Gen 1 16 GB USB 3.2 Gen 1 USB Stick
- Verbatim 32 GB USB 3.2 Gen 1 USB Stick
- Verbatim 49306 16 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49308 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49457 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49458 64 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30233 128 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30234 256 GB USB 3.2 Gen 1 USB Flash Drive
