Kingston IronKey Vault Privacy 50 16 GB USB 3.2 USB Stick
- RS Stock No.:
- 265-7736
- Mfr. Part No.:
- IKVP50/16GB
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€177.65
(exc. VAT)
€218.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.65 |
*price indicative
- RS Stock No.:
- 265-7736
- Mfr. Part No.:
- IKVP50/16GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | USB Stick | |
| Memory Size | 16GB | |
| Industrial Grade | No | |
| USB Specification | USB 3.2 | |
| Encryption Level | 256 bit AES XTS | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| FIPS Validated | 197 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type USB Stick | ||
Memory Size 16GB | ||
Industrial Grade No | ||
USB Specification USB 3.2 | ||
Encryption Level 256 bit AES XTS | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
FIPS Validated 197 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
The Kingston IronKey Vault Privacy 50 series are premium USB drives Type-A and Type-C 1 that provide business-grade security with FIPS 197 certified AES 256- bit hardware-encryption in XTS mode, including safeguards against BadUSB with digitally-signed firmware and against Brute Force password attacks. Because it is encrypted storage under the users physical control, VP50 series are superior to using the internet and Cloud services to safeguard data. Vault Privacy 50 supports multi-password (Admin, User, and One-Time Recovery) option with Complex or Passphrase modes. This enhances the ability to recover access to the data if one of the passwords is forgotten.
FIPS 197 Certified with XTSAES 256-bit Encryption
Brute Force and BadUSB Attack Protection
Multi-Password Option with Complex/Passphrase modes
New Passphrase Mode
Dual Read-Only (Write-Protect) settings
Locally manage drives for small and medium businesses
Related links
- Kingston IronKey Vault Privacy 50 16 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 128 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 256 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 32 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 8 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 16 GB USB 3.2, USB 3.2 USB Stick
- Kingston IronKey Keypad 200 16 GB USB 3.2 USB Stick
