Kingston IronKey Vault Privacy 50 128 GB USB 3.2 USB Stick
- RS Stock No.:
- 265-7735
- Distrelec Article No.:
- 303-13-503
- Mfr. Part No.:
- IKVP50/128GB
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€230.23
(exc. VAT)
€283.18
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.23 |
*price indicative
- RS Stock No.:
- 265-7735
- Distrelec Article No.:
- 303-13-503
- Mfr. Part No.:
- IKVP50/128GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 128GB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 3.2 | |
| Self-Destruct | No | |
| FIPS Validated | 197 | |
| NAND Type | 3D TLC | |
| Encryption Level | 256 bit AES XTS | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 128GB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 3.2 | ||
Self-Destruct No | ||
FIPS Validated 197 | ||
NAND Type 3D TLC | ||
Encryption Level 256 bit AES XTS | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
The Kingston IronKey Vault Privacy 50 series are premium USB drives Type-A and Type-C 1 that provide business-grade security with FIPS 197 certified AES 256- bit hardware-encryption in XTS mode, including safeguards against BadUSB with digitally-signed firmware and against Brute Force password attacks. Because it is encrypted storage under the users physical control, VP50 series are superior to using the internet and Cloud services to safeguard data. Vault Privacy 50 supports multi-password (Admin, User, and One-Time Recovery) option with Complex or Passphrase modes. This enhances the ability to recover access to the data if one of the passwords is forgotten.
FIPS 197 Certified with XTSAES 256-bit Encryption
Brute Force and BadUSB Attack Protection
Multi-Password Option with Complex/Passphrase modes
New Passphrase Mode
Dual Read-Only (Write-Protect) settings
Locally manage drives for small and medium businesses
Related links
- Kingston IronKey Vault Privacy 50 128 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 16 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 256 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 32 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 8 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 128 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 128 GB USB 3.2 USB Stick
