Silicon Power SP016GBUF2U03V1W 16 GB USB 2.0 USB Stick
- RS Stock No.:
- 288-3815
- Distrelec Article No.:
- 302-39-600
- Mfr. Part No.:
- SP016GBUF2U03V1W
- Manufacturer:
- Silicon Power
Subtotal (1 unit)*
€16.67
(exc. VAT)
€20.50
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.67 |
*price indicative
- RS Stock No.:
- 288-3815
- Distrelec Article No.:
- 302-39-600
- Mfr. Part No.:
- SP016GBUF2U03V1W
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | USB Stick | |
| Memory Size | 16GB | |
| USB Specification | USB 2.0 | |
| Encryption Level | AES | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type USB Stick | ||
Memory Size 16GB | ||
USB Specification USB 2.0 | ||
Encryption Level AES | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The USB 2.0 Flash Drive ULTIMA U03 is a stylish and classic accessory designed with a retractable USB connector for easy access and storage. With a luxurious diamond-cut pattern and cap-less design, it offers both fashion and functionality. Available in mystery black and snowy white, it is the perfect tech accessory to complement your fashionable collection.
Built with advanced technology for optimal performance
Provides precise data in a timely manner
Compact and easy to use, making it ideal for various applications
Highly compatible with different systems and devices
Durable construction ensures long-lasting use
Related links
- Silicon Power ULTIMA U03 16 GB USB 2.0 USB Stick
- Silicon Power Blaze B05 16 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2F80V1S 16 GB USB 2.0 USB Stick
- Verbatim 16 GB USB 2.0 USB Stick
- ATP NanoDura 16 GB USB 2.0 USB Stick
- Transcend JF350 16 GB USB 2.0 USB Stick
- KIOXIA X 16 GB USB 2.0 USB Stick
- Transcend JetFlash 600 16 GB USB 2.0 USB Stick
