Silicon Power ULTIMA U03 16 GB USB 2.0 USB Stick
- RS Stock No.:
- 288-3814
- Distrelec Article No.:
- 302-39-599
- Mfr. Part No.:
- SP016GBUF2U03V1K
- Manufacturer:
- Silicon Power
Subtotal (1 unit)*
€17.00
(exc. VAT)
€20.91
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.00 |
*price indicative
- RS Stock No.:
- 288-3814
- Distrelec Article No.:
- 302-39-599
- Mfr. Part No.:
- SP016GBUF2U03V1K
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | USB Stick | |
| Memory Size | 16GB | |
| USB Specification | USB 2.0 | |
| Encryption Level | AES | |
| Standards/Approvals | FCC, KCC, BSMI, WEEE, CE, RoHS, Green dot | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type USB Stick | ||
Memory Size 16GB | ||
USB Specification USB 2.0 | ||
Encryption Level AES | ||
Standards/Approvals FCC, KCC, BSMI, WEEE, CE, RoHS, Green dot | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
The USB 2.0 Flash Drive ULTIMA U03 is a stylish and classic accessory designed with a retractable USB connector for easy access and storage. With a luxurious diamond-cut pattern and cap-less design, it offers both fashion and functionality. Available in mystery black and snowy white, it is the perfect tech accessory to complement your fashionable collection.
Luxurious diamond-cut pattern with a fashion style
Cap-less design with a retractable USB connector for easy access
SP widget software for AES encryption, backup, Norton antivirus, document backup, e-mail, and PC lock
Available in 4GB, 8GB, 16GB, 32GB, and 64GB capacities
Operating temperature range of 0°C to 70°C
5 Years Limited Warranty
Related links
- Silicon Power Ultima U05 8 GB USB 2.0 USB Stick
- Silicon Power Ultima U02 4 GB USB 2.0 USB Stick
- Silicon Power Ultima U02 8 GB USB 2.0 USB Stick
- Silicon Power Ultima U05 32 GB USB 2.0 USB Stick
- Silicon Power Ultima II I-Series 8 GB USB 2.0 USB Stick
- Silicon Power Blaze B05 16 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2U03V1W 16 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2F80V1S 16 GB USB 2.0 USB Stick
