OCU-440-UE390-Star EPIGAP OSA Photonics OCU-440 Series 1-LEDs UV LED 395 nm 380 mW, 2-Pin Surface package
- RS Stock No.:
- 173-6278
- Mfr. Part No.:
- OCU-440-UE390-Star
- Manufacturer:
- EPIGAP OSA Photonics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6278
- Mfr. Part No.:
- OCU-440-UE390-Star
- Manufacturer:
- EPIGAP OSA Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIGAP OSA Photonics | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 395nm | |
| Radiant Flux | 380mW | |
| Packaging | Taped in 12 mm Blister Tape | |
| Package Type | Surface Mount | |
| Lens Shape | Round | |
| Number of Pins | 2 | |
| LED Material | Aln Ceramic | |
| Mount Type | Surface | |
| Length | 3.8mm | |
| Height | 1mm | |
| Width | 3.8mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | OCU-440 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPIGAP OSA Photonics | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 395nm | ||
Radiant Flux 380mW | ||
Packaging Taped in 12 mm Blister Tape | ||
Package Type Surface Mount | ||
Lens Shape Round | ||
Number of Pins 2 | ||
LED Material Aln Ceramic | ||
Mount Type Surface | ||
Length 3.8mm | ||
Height 1mm | ||
Width 3.8mm | ||
Standards/Approvals RoHS, REACH | ||
Series OCU-440 | ||
Automotive Standard No | ||
The OCU-400 family meets the requirements of low and medium power applications. OCU-400 UV-LED are available in the wavelengths range of 350nm … 435nm. The package family OCU-440 was developed for high power applications in the range up to 1.5 W electrical power dissipation. Based on discrete power devices like the OCU-440 package or bare dices OSA Opto Light offers customized solutions in conventional or COB technology.
Size 3,0x 2,0x 1,0 mm
circuit substrate: AIO2O3 ceramics
encapsulation:silicone
Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
marking at anode
ALL Devices sorted into luminous intensity classes
taping:face-up(T)
High radiation intensity types
Related links
- OCU-440-UE390-Star EPIGAP OSA Photonics OCU-440 Series 1-LEDs UV LED 395 nm 380 mW, 2-Pin Surface package
- OCU-400-UE390-X-T EPIGAP OSA Photonics OCU-400 Series 1-LEDs UV LED 395 nm, 2-Pin Surface package
- OCI-440-IT740-Star EPIGAP OSA Photonics OCI-440 740 nm IR LED 1515 Surface package
- EOLD-275-012 EPIGAP OSA Photonics EOLD 275 Series 1-LEDs UV LED 275 nm 1.6 mW 6 °, 2-Pin Through Hole package
- EOLD-255-012 EPIGAP OSA Photonics EOLD 255 Series 1-LEDs UV LED 255 nm 1 mW 6 °, 2-Pin Through Hole package
- OCU-440-UE425-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 430 nm, 2-Pin Surface package
- OCU-440-UE400-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 405 nm, 2-Pin Surface package
- EPIGAP OSA Photonics OCI-440 1140 nm IR LED 1515 Surface package
