OCU-440-UE400-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 405 nm, 2-Pin Surface package
- RS Stock No.:
- 173-6290
- Mfr. Part No.:
- OCU-440-UE400-X-T
- Manufacturer:
- OSA Opto
Get a bulk buy discount
Add 200 more to save €138.80
View bulk pricing optionsSubtotal (1 reel of 100 units)*
€1,119.30
(exc. VAT)
€1,376.70
(inc. VAT)
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 100 | €11.193 | €1,119.30 | - |
| 200 - 200 | €10.499 | €1,049.90 | €138.80 |
| 300 + | €9.817 | €981.70 | €412.80 |
*price indicative
- RS Stock No.:
- 173-6290
- Mfr. Part No.:
- OCU-440-UE400-X-T
- Manufacturer:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 405nm | |
| Packaging | Taped in 12 mm Blister Tape | |
| Package Type | Surface Mount | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | Aln Ceramic | |
| Mount Type | Surface | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 3.8mm | |
| Automotive Standard | No | |
| Series | OCU-440 | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 405nm | ||
Packaging Taped in 12 mm Blister Tape | ||
Package Type Surface Mount | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material Aln Ceramic | ||
Mount Type Surface | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals RoHS, REACH | ||
Width 3.8mm | ||
Automotive Standard No | ||
Series OCU-440 | ||
OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged tape-up and tape-down. The thermal resistance of the devices itself is about 150K/W (Kelvin/Watt), depending on chip technology a power dissipation up to 10mW can be realized.
packages: 1515
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: InGaN
soldering pads: silver plated
suitable for all SMT assembly methods
size: 3.2mm x 1.6mm x 1.2mm
circuit substrate: AIN Ceramics
Lead free solderable, soldering pads:silver
taped in 12 mm blister tape, cathode to transporting perforation
all devices sorted into luminous intensity classes
taping: face-up(T)
Related links
- OCU-440-UE400-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 405 nm, 2-Pin Surface package
- OCU-440-UE425-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 430 nm, 2-Pin Surface package
- OCU-400-UB355-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 360 nm, 2-Pin Surface package
- OCU-400-UE410-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 415 nm, 2-Pin Surface package
- OCU-400-UC375-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 380 nm, 2-Pin Surface package
- OCU-440-UE365-X-T OSA Opto 370nm, 2-Pin Surface Mount package
- OCU-400-UE365-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 367 nm 10 mW, 2-Pin Surface package
- OCU-440-UE390-Star EPIGAP OSA Photonics OCU-440 Series 1-LEDs UV LED 395 nm 380 mW, 2-Pin Surface package
