OCU-400-UC375-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 380 nm, 2-Pin Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-6286
Mfr. Part No.:
OCU-400-UC375-X-T
Manufacturer:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

Product Type

UV LED

Number of LEDs

1

Peak Wavelength

380nm

Packaging

Taped in 8 mm Blister Tape

Package Type

Surface Mount

Lens Shape

Square

Number of Pins

2

LED Material

Aluminium Oxide (Ceramic)

Mount Type

Surface

Height

1mm

Standards/Approvals

RoHs and Reach

Length

3mm

Width

2mm

Series

OCU-400

Automotive Standard

No

OSA Opto UV LED


The OSA Opto OCU-400 series 380Nm is a 2 pin, surface mount UV LED with a length of 3.0mm, a width of 2.0mm and height of 1.0mm. It is developed for low power and medium power applications.

Features and Benefits


• All devices sorted into luminous intensity classes

• Cathode to transporting perforation marking at anode

• Circuit substrate is AIO2O3 ceramic

• Encapsulation is silicone

• Lead free solderable

• Soldering pads are gold plated

• Taped in 8mm blister tape

• Taping is face up (T)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy